
* Images are for reference only
D12V0X1B2LPQ-7B
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- D12V0X1B2LPQ-7B
- JLCPCB Part #
- C19949177
- Package
- X1-DFN1006-2
- Description
- 0.52pF 1 12V 17.6V 1uA 24V 4A@8/20us IEC 61000-4-2 TVS X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1357
200+
$0.0542
500+
$0.0524
1000+
$0.0514
Related Products
Welcome back, may I help you?