This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

D12V0X1B2CSP-7

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
D12V0X1B2CSP-7
JLCPCB Part #
C6924027
Package
X2-DSN0603-2
Description
-65℃~+150℃ 0.5pF 1 10nA 12V 13V 26V 3A@8/20us 78W@8/20us IEC 61000-4-2 TVS X2-DSN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 72

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1247
200+ $0.0498
500+ $0.0482
1000+ $0.0474
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons