This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BZT585B8V2T-7

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
BZT585B8V2T-7
JLCPCB Part #
C5199761
Package
SOD-523
Description
-65℃~+150℃ 1 Independent 10Ω 350mW 700nA 8.04V~8.36V 8.2V 80Ω SOD-523 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 7

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 7

In-stock Item Pricing

Qty Unit Price
1+ $0.0493
100+ $0.0399
300+ $0.0352
3000+ $0.0306
6000+ $0.0277
9000+ $0.0262

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons