
* Images are for reference only
BZT52HC27WFQ-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- BZT52HC27WFQ-7
- JLCPCB Part #
- C19949154
- Package
- SOD-123F
- Description
- -65℃~+150℃ 1 Independent 25.1V~28.9V 250Ω 375mW 40Ω 50nA@18.9V SOD-123F Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1814
200+
$0.0724
500+
$0.0700
1000+
$0.0688
Related Products
Welcome back, may I help you?