
* Images are for reference only
AS7808AT-E1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AS7808AT-E1
- JLCPCB Part #
- C460416
- Package
- TO-220
- Description
- -40℃~+125℃@(Tj) 1 10uVrms 1A 28V 2V 3.2mA 62dB@(120Hz) 8V Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2698
200+
$0.1044
500+
$0.1007
1000+
$0.0989
Related Products
Welcome back, may I help you?