
* Images are for reference only
BZT52C24SQ-7-F
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- BZT52C24SQ-7-F
- JLCPCB Part #
- C5248656
- Package
- SOD-323
- Description
- -65℃~+150℃ 1 Independent 100nA 200mW 22.8V~25.6V 24V 250Ω 70Ω SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 221
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 217
In-stock Item Pricing
Qty Unit Price
1+
$0.0479
50+
$0.0468
150+
$0.0461
500+
$0.0455
Related Products
Welcome back, may I help you?