This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APX803L-43SA-7

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
APX803L-43SA-7
JLCPCB Part #
C7077543
Package
SOT-23-3
Description
-40℃~+85℃@(Ta) 1 20ms 4.3V 900mV~5.5V Active Low No No Open Drain Voltage Monitor SOT-23-3 Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 38

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2392
200+ $0.0954
500+ $0.0922
1000+ $0.0906

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons