
* Images are for reference only
APX803L-29SA-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- APX803L-29SA-7
- JLCPCB Part #
- C2066862
- Package
- SOT-23
- Description
- -40℃~+85℃ 1 1uA 2.9V 220ms 900mV~5.5V Active Low Open Drain Voltage Detector SOT-23 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 57
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$0.2962
50+
$0.2352
150+
$0.2090
500+
$0.1763
3000+
$0.1618
6000+
$0.1531
Related Products
Welcome back, may I help you?