
* Images are for reference only
AP7583Q-33FDZW-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7583Q-33FDZW-7
- JLCPCB Part #
- C5553353
- Package
- WDFN2020-6
- Description
- -40℃~+125℃@(Tj) 1 2.5uA 3.3V 300mA 42V 700mV@(300mA) 70dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive WDFN2020-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$0.9134
10+
$0.8940
30+
$0.8795
100+
$0.8666
Welcome back, may I help you?