
* Images are for reference only
AP7375-33SA-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7375-33SA-7
- JLCPCB Part #
- C5944186
- Package
- SOT-23
- Description
- -40℃~+125℃@(Tj) 1 3.3V 300mA 350mV@(100mA) 45V 5uA 85dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2999
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2953
In-stock Item Pricing
Qty Unit Price
1+
$2.8814
10+
$2.4215
30+
$2.1337
100+
$1.8379
500+
$1.7044
1000+
$1.6481
Related Products
Welcome back, may I help you?