
* Images are for reference only
AP7361C-28SP-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7361C-28SP-13
- JLCPCB Part #
- C5564286
- Package
- SO-8-EP
- Description
- -40℃~+85℃@(Ta) 1 1A 2.8V 340mV@(1A) 6V 75dB@(1kHz) 80uA Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive SO-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5427
200+
$0.2165
500+
$0.2100
1000+
$0.2068
Related Products
Welcome back, may I help you?