
* Images are for reference only
AP7361C-18SPR-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7361C-18SPR-13
- JLCPCB Part #
- C5588074
- Package
- SO-8-EP
- Description
- -40℃~+85℃@(Ta) 1 1.8V 1A 6V 75dB@(1kHz) 80uA Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive SO-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2500
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2500
In-stock Item Pricing
Qty Unit Price
1+
$0.3366
50+
$0.2671
150+
$0.2374
500+
$0.2003
2500+
$0.1838
5000+
$0.1738
Related Products
Welcome back, may I help you?