CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. GB2000033
GB2000033
Extended
* Images are for reference only

GB2000033

Attributes
Value
Manufacturer
Diodes Incorporated
MFR.Part #
GB2000033
JLCPCB Part #
C6049384
Package
HC-49S
Description
-20℃~+85℃ 18pF 20MHz 20Ω ±20ppm ±20ppm HC-49S Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerDiodes Incorporated
PackageHC-49S
Load Capacitance18pF
Operating Temperature-20℃~+85℃
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)20Ω
Frequency Stability±20ppm
Frequency20MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. GB2000033
GB2000033

* Images are for reference only

GB2000033

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
GB2000033
JLCPCB Part #
C6049384
Package
HC-49S
Description
-20℃~+85℃ 18pF 20MHz 20Ω ±20ppm ±20ppm HC-49S Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GB2000033

* Images are for reference only

GB2000033

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
GB2000033
JLCPCB Part #
C6049384
Package
HC-49S
Description
-20℃~+85℃ 18pF 20MHz 20Ω ±20ppm ±20ppm HC-49S Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GB2000033 Specifications

GB2000033 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerDiodes Incorporated
PackageHC-49S
Load Capacitance18pF
Operating Temperature-20℃~+85℃
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)20Ω
Frequency Stability±20ppm
Frequency20MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GB2000033. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GB2000033 Documents

GB2000033 datasheets or manufacturer documentation.

Datasheet: GB2000033 Datasheet (PDF)

GB2000033 Schematic Symbol & PCB Footprint

The GB2000033 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.