
* Images are for reference only
AP7313-28SRG-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7313-28SRG-7
- JLCPCB Part #
- C6124361
- Package
- SOT-23R
- Description
- -40℃~+85℃@(Ta) 1 150mA 2.8V 65dB@(100Hz) 6V Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-23R Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.1079
50+
$0.1057
150+
$0.1041
500+
$0.1024
Related Products
Welcome back, may I help you?