
* Images are for reference only
AP2210K-2.5TRE1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP2210K-2.5TRE1
- JLCPCB Part #
- C6465510
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 13.2V 2.5V 300mA 75dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 98
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0935
50+
$0.0916
150+
$0.0903
500+
$0.0890
Related Products
Welcome back, may I help you?