
* Images are for reference only
AP2176SG-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP2176SG-13
- JLCPCB Part #
- C212310
- Package
- SOIC-8
- Description
- -40℃~+85℃ 100mΩ 1A 2 2.7V~5.5V Active High High Side Switch Short-Circuit Protection(SCP)、Overcurrent Protection(OCP)、Over Temperature Protection SOIC-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 22
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4130
50+
$0.3324
150+
$0.2969
500+
$0.2533
2500+
$0.2340
5000+
$0.2227
10000+
$0.2194
20000+
$0.2178
Related Products
Welcome back, may I help you?