
* Images are for reference only
AM4406FMTR-G1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AM4406FMTR-G1
- JLCPCB Part #
- C2150704
- Package
- SOIC-8
- Description
- -40℃~+95℃ 4V~28V 70mA SOIC-8 Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2638
1000+
$0.1021
2500+
$0.0986
5000+
$0.0968
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?