
* Images are for reference only
DRTR5V0U2SO-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DRTR5V0U2SO-7
- JLCPCB Part #
- C5248957
- Package
- SOT-26
- Description
- -65℃~+150℃ 19V 1nA 1pF 2 5.5V 6A@8/20us 9V IEC 61000-4-2 TVS SOT-26 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1150
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1150
In-stock Item Pricing
Qty Unit Price
1+
$0.1499
50+
$0.1175
150+
$0.1035
500+
$0.0860
3000+
$0.0783
6000+
$0.0738
Related Products
Welcome back, may I help you?