
* Images are for reference only
AH5795-FDC-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AH5795-FDC-7
- JLCPCB Part #
- C842040
- Package
- DFN2020-6-EP
- Description
- -40℃~+105℃ 1.8V~6V 1A DFN2020-6-EP Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4515
1000+
$0.1748
2500+
$0.1686
5000+
$0.1656
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?