
* Images are for reference only
AH49FZ3-G1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AH49FZ3-G1
- JLCPCB Part #
- C461828
- Package
- TO-92S
- Description
- -40℃~+105℃ 2.1mV/Gs 3V~8V 3mA ±0.7% ±80mT TO-92S Linear Hall Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1420
10+
$0.9540
30+
$0.8497
100+
$0.7324
500+
$0.6810
1000+
$0.6569
Related Products
Welcome back, may I help you?