
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Diodes Incorporated | |
| Package | QSOP-16-150mil | |
| Ron | 7Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 8pF | |
| Number of Channels | 4 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 5V | |
| Bandwidth | 400MHz | |
| Propagation Delay (tpd) | 5ns | |
| Features | Bidirectional analog channel | |
| Turn-off time | 1.1ns | |
| Turn-on time | 2.5ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PI5V330AQEX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Diodes Incorporated | |
| Package | QSOP-16-150mil | |
| Ron | 7Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 8pF | |
| Number of Channels | 4 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 5V | |
| Bandwidth | 400MHz | |
| Propagation Delay (tpd) | 5ns | |
| Features | Bidirectional analog channel | |
| Turn-off time | 1.1ns | |
| Turn-on time | 2.5ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PI5V330AQEX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PI5V330AQEX datasheets or manufacturer documentation.
Datasheet: PI5V330AQEX Datasheet (PDF)
The PI5V330AQEX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.