
* Images are for reference only
3.0SMCJ20CA-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- 3.0SMCJ20CA-13
- JLCPCB Part #
- C19948329
- Package
- SMC
- Description
- -55℃~+150℃ 20V 24.5V 32.4V 3kW@10/1000us 5uA 92.6A@10/1000us Bidirectional TVS SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5531
200+
$0.6200
500+
$0.5991
1000+
$0.5895
Related Products
Welcome back, may I help you?