This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3.0SMCJ150CA-13

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
3.0SMCJ150CA-13
JLCPCB Part #
C7175266
Package
SMC
Description
-55℃~+150℃ 12.3A@10/1000us 150V 167V 243V 5uA Bidirectional IEC 61000-4-2 TVS SMC ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5533
200+ $0.6204
500+ $0.5995
1000+ $0.5898

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons