
* Images are for reference only
WKA500A-06P
Extended
- Manufacturer
- Dinkle
- MFR.Part #
- WKA500A-06P
- JLCPCB Part #
- C17603189
- Package
- Plugin,P=5mm
- Description
- 1 15A 300V 5mm 6 6P Gray Through Hole Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5939
200+
$1.0357
500+
$1.0018
1000+
$0.9841
Related Products
Welcome back, may I help you?