
* Images are for reference only
EK508A-02P
Extended
- Manufacturer
- Dinkle
- MFR.Part #
- EK508A-02P
- JLCPCB Part #
- C182810
- Package
- Plugin,P=5.08mm
- Description
- 1 12~24 2 20A 300V 5.08mm Green Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3484
10+
$0.2762
30+
$0.2452
250+
$0.1919
500+
$0.1746
1000+
$0.1643
2000+
$0.1622
4000+
$0.1607
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?