
* Images are for reference only
ECH381VM-08P
Extended
- Manufacturer
- Dinkle
- MFR.Part #
- ECH381VM-08P
- JLCPCB Part #
- C6547727
- Package
- Plugin
- Description
- -40℃~+120℃ 1 1x8P 3.81mm 300V 8 8A 8P Board Side/Socket - Closed Green Screw Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0754
200+
$0.8286
400+
$0.8011
1000+
$0.7866
Related Products
Welcome back, may I help you?