This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2EHDR-02P-BK

Extended
Manufacturer
Dinkle
MFR.Part #
2EHDR-02P-BK
JLCPCB Part #
C6404747
Package
Plugin
Description
-40℃~+120℃ 1 15A 1x2P 2 2P 300V 5.08mm Black Board Side/Socket - Open Through Hole Plugin Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3087
200+ $0.1231
400+ $0.1191
1000+ $0.1170
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons