
* Images are for reference only
ECH381V-02P
Extended
- Manufacturer
- Dinkle
- MFR.Part #
- ECH381V-02P
- JLCPCB Part #
- C192651
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+120℃ 1 14A 1x2P 2 2P 3.81mm 320V Board Side/Socket - Closed Green Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2466
10+
$0.1979
30+
$0.1770
100+
$0.1510
500+
$0.1394
1000+
$0.1323
2000+
$0.1309
4000+
$0.1299
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?