
* Images are for reference only
0159-0320
Extended
- Manufacturer
- Dinkle
- MFR.Part #
- 0159-0320
- JLCPCB Part #
- C20344887
- Package
- -
- Description
- -40℃~+120℃ 10 16~24 2 20P 2x10P 3.5mm 300V 8A Male Plug - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5396
200+
$4.2056
500+
$4.0654
1000+
$3.9961
Welcome back, may I help you?