
* Images are for reference only
ECH381R-03P
Extended
- Manufacturer
- Dinkle
- MFR.Part #
- ECH381R-03P
- JLCPCB Part #
- C192650
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+120℃ 1 14A 1x3P 3 3.81mm 320V 3P Board Side/Socket - Closed Green Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3614
10+
$0.2865
30+
$0.2544
100+
$0.2143
500+
$0.1793
1000+
$0.1685
2000+
$0.1663
4000+
$0.1648
Related Products
Welcome back, may I help you?