
* Images are for reference only
0159-0326
Extended
- Manufacturer
- Dinkle
- MFR.Part #
- 0159-0326
- JLCPCB Part #
- C20344888
- Package
- -
- Description
- -40℃~+120℃ 0.75 16~24 3.5mm 300V 8A Male Plug - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.7402
200+
$7.8762
500+
$7.6137
1000+
$7.4833