
* Images are for reference only
597-3601-602F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 597-3601-602F
- JLCPCB Part #
- C5514500
- Package
- 1209
- Description
- -20℃~+80℃ 1.4cd 20mA 25° 3.4V 468nm 470nm Blue Discrete Diode 1209 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4822
1000+
$0.1924
2500+
$0.1860
5000+
$0.1829
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?