
568-2213-111F
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | - | |
| Operating Temperature | -55℃~+100℃ | |
| Viewing Angle | 45° | |
| Illumination Color | Red, Yellow |

* Images are for reference only
568-2213-111F
Extended- Manufacturer
- MFR.Part #
- 568-2213-111F
- JLCPCB Part #
- C17476539
- Package
- -
- Description
- -55℃~+100℃ 45° Red, Yellow - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
568-2213-111F
Extended- Manufacturer
- MFR.Part #
- 568-2213-111F
- JLCPCB Part #
- C17476539
- Package
- -
- Description
- -55℃~+100℃ 45° Red, Yellow - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
568-2213-111F Specifications
568-2213-111F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | - | |
| Operating Temperature | -55℃~+100℃ | |
| Viewing Angle | 45° | |
| Illumination Color | Red, Yellow |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 568-2213-111F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

568-2213-111F Schematic Symbol & PCB Footprint
The 568-2213-111F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.