
* Images are for reference only
5977721202F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5977721202F
- JLCPCB Part #
- C6095233
- Package
- PLCC-4
- Description
- 16mcd、16mcd 570nm、590nm Water Clear PLCC-4 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1906
200+
$0.4756
500+
$0.4595
1000+
$0.4515
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?