
* Images are for reference only
5952902002F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5952902002F
- JLCPCB Part #
- C17215930
- Package
- -
- Description
- 20mA 3.3V 300mcd 50° 522nm Emerald Green - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3241
200+
$2.9219
500+
$2.8253
1000+
$2.7770
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?