
* Images are for reference only
5973907502F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5973907502F
- JLCPCB Part #
- C6095214
- Package
- 0402
- Description
- -40℃~+85℃ 135° 2.9V 5mA 71mcd White White Lens 0402 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3468
200+
$1.3352
500+
$1.2917
1000+
$1.2692
Welcome back, may I help you?