
* Images are for reference only
5218132F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5218132F
- JLCPCB Part #
- C6075098
- Package
- Plugin
- Description
- -25℃~+80℃ 100° 120mW 16mcd 2.7V 2mA 3mm Round Lens 468nm 470nm Blue Discrete Diode White Lens Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3087
200+
$0.9216
400+
$0.8911
800+
$0.8750
Welcome back, may I help you?