
* Images are for reference only
5972301202F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5972301202F
- JLCPCB Part #
- C3025202
- Package
- SMD,3x3.8mm
- Description
- -40℃~+100℃ 1.7V~2.2V 10mcd~50mcd 120° 566nm~575nm 572nm Emerald Green Water Clear SMD,3x3.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 446
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?