
* Images are for reference only
5962926013F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5962926013F
- JLCPCB Part #
- C17584709
- Package
- -
- Description
- 2.8V 20mA 25mcd、140mcd 30° Emerald Green, Blue - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9331
200+
$0.7723
500+
$0.7466
1000+
$0.7338
Welcome back, may I help you?