
* Images are for reference only
593313131313F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 593313131313F
- JLCPCB Part #
- C17245918
- Package
- -
- Description
- 10mA 2V 40° 540nm、570nm 6mcd、10mcd Yellow, Emerald Green - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3517
150+
$3.3327
450+
$3.2215
1050+
$3.1668
Welcome back, may I help you?