
* Images are for reference only
593313131302F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 593313131302F
- JLCPCB Part #
- C17636513
- Package
- -
- Description
- 10mA 13mcd 2V~2.5V 584nm~590nm Yellow - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.2521
200+
$4.4906
500+
$4.3396
1000+
$4.2657
Welcome back, may I help you?