
* Images are for reference only
5511309F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5511309F
- JLCPCB Part #
- C17691811
- Package
- Plugin
- Description
- -55℃~+100℃ 1.6mcd 1.9V 20mW 2mA 565nm 565nm 60° Discrete Diode Emerald Green Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9285
10+
$2.5030
30+
$2.2365
100+
$1.9636
500+
$1.8399
1000+
$1.7870
Welcome back, may I help you?