
* Images are for reference only
5219901
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5219901
- JLCPCB Part #
- C19592024
- Package
- -
- Description
- -40℃~+80℃ 3.6V 3mm Round Lens 45° 520mcd~1.5cd Water Clear White - LED Indication - Discrete
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9645
200+
$1.9820
500+
$1.9159
1000+
$1.8821
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?