
* Images are for reference only
5219216
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5219216
- JLCPCB Part #
- C19546959
- Package
- -
- Description
- -55℃~+100℃ 2V~2.8V 60° 635nm 7.4mcd~10mcd Frosted Red Lens Red - LED Indication - Discrete
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0773
200+
$0.4313
500+
$0.4167
1000+
$0.4087
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?