
* Images are for reference only
5988C40102F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5988C40102F
- JLCPCB Part #
- C5515966
- Package
- MiNiPLCC-2
- Description
- -40℃~+85℃ 1.8V 120° 20mA 405mcd 48mW 590nm Discrete Diode Yellow MiNiPLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9693
200+
$0.3881
500+
$0.3752
1000+
$0.3687