
* Images are for reference only
205217
Extended
- Manufacturer
- Di-Soric Gmbh & Co KG
- MFR.Part #
- 205217
- JLCPCB Part #
- C20851979
- Package
- -
- Description
- -25℃~+70℃ 10V~30V 10mA Inductive PNP-NC Short-Circuit Protection、Pulse suppression - Proximity Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$220.0522
200+
$87.8036
500+
$84.8682
1000+
$83.4183
Related Products
Welcome back, may I help you?