
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Proximity Sensors | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Type | Inductive | |
| Voltage - Supply | 10V~30V | |
| Features | Short-Circuit Protection | |
| Current - Supply | 10mA | |
| Sensing Range | 1mm | |
| output Type | PNP-NC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
213231 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Proximity Sensors | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Type | Inductive | |
| Voltage - Supply | 10V~30V | |
| Features | Short-Circuit Protection | |
| Current - Supply | 10mA | |
| Sensing Range | 1mm | |
| output Type | PNP-NC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 213231. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 213231 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.