
* Images are for reference only
CY1560KE1IEB46P2A2
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CY1560KE1IEB46P2A2
- JLCPCB Part #
- C19089344
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 400V 56pF CQC、UL、VDE、CUL、ENEC Y1 ±10% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 455
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 455
In-stock Item Pricing
Qty Unit Price
1+
$0.0572
100+
$0.0453
300+
$0.0394
1000+
$0.0348
5000+
$0.0311
10000+
$0.0294
Related Products
Welcome back, may I help you?