
* Images are for reference only
CFK2A823JC1F7B04UA00
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CFK2A823JC1F7B04UA00
- JLCPCB Part #
- C22439713
- Package
- Plugin,P=5.08mm
- Description
- 100V 82nF ±5% Plugin,P=5.08mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 472
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 412
In-stock Item Pricing
Qty Unit Price
1+
$0.0388
100+
$0.0306
300+
$0.0266
1000+
$0.0235
5000+
$0.0211
10000+
$0.0198
Related Products