
* Images are for reference only
CC2H682MC1FDF48C3100
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CC2H682MC1FDF48C3100
- JLCPCB Part #
- C20754728
- Package
- Plugin,P=5.08mm
- Description
- 2.6mm 5.08mm 500V 6.8nF 8.5mm Y5V ±20% 插件,P=5.08mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4770
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4770
In-stock Item Pricing
Qty Unit Price
1+
$0.0295
200+
$0.0234
1000+
$0.0200
2000+
$0.0181
10000+
$0.0163
20000+
$0.0153
Related Products
Welcome back, may I help you?